onsemi Bridge Rectifier, 1 kV 30 A, 4-Pin Single
- RS Stock No.:
- 166-3155
- Mfr. Part No.:
- MDB10S
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $56.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,112.00
(exc. GST)
$1,224.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.278 | $1,112.00 | - |
| 8000 - 12000 | $0.271 | $1,084.00 | $56.00 |
| 16000 + | $0.267 | $1,068.00 | $176.00 |
*price indicative
- RS Stock No.:
- 166-3155
- Mfr. Part No.:
- MDB10S
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | Micro-DIP | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 1A | |
| Peak Forward Voltage Vf | 1.1V | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Length | 4.55mm | |
| Series | MDB10S | |
| Peak Reverse Current Ir | 10μA | |
| Height | 1.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type Micro-DIP | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 1A | ||
Peak Forward Voltage Vf 1.1V | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Length 4.55mm | ||
Series MDB10S | ||
Peak Reverse Current Ir 10μA | ||
Height 1.45mm | ||
Automotive Standard No | ||
Bridge Rectifiers for PCB Surface Mount, MDBxS Series, Fairchild Semiconductor
Low Package Profile: 1.45mm (max.)
Requires Only 35mm² of Board Space
Ideal for Printed Circuit Board (PCB) reflow soldering
Approvals
UL, E352360
Related links
- onsemi Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
