onsemi Bridge Rectifier, 800 V 300 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$317.55

(exc. GST)

$349.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 50$6.351$317.55-
100 - 150$6.192$309.602%
200 +$6.097$304.853%

*price indicative

RS Stock No.:
166-2986
Mfr. Part No.:
GBPC2508
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

Screw

Number of Phases

1

Package Type

GBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

25A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Peak Forward Voltage Vf

1.1V

Length

29mm

Series

GBPC25

Height

11.23mm

Peak Reverse Current Ir

500μA

Width

29mm

Standards/Approvals

No

Automotive Standard

No

Bridge Rectifiers with Push-on Terminals, GBPC 25 Series, Fairchild Semiconductor


High Current 25A

Glass Passivated die construction

Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation

Isolated voltage from case to lead over 2500V

Fast-on Terminals

Approvals

UL #E258596

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy