onsemi Bridge Rectifier, 600 V 50 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$705.00

(exc. GST)

$780.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 1500$0.47$705.00-
3000 - 4500$0.459$688.502%
6000 +$0.452$678.003%

*price indicative

RS Stock No.:
166-2779
Mfr. Part No.:
DF06S
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Surface

Package Type

SDIP

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-55°C

Forward Current If

1.5A

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

500μA

Height

2.6mm

Length

8.51mm

Series

DF-S

Standards/Approvals

No

Width

6.5mm

Automotive Standard

No

Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Fairchild Semiconductor


Glass passivated chip junction

Low DC reverse current

Approvals

UL file E111753 and E326243

  • RS Stock No. 7613369P
  • Mfr. Part No. DF06S
Each (Supplied on a Reel)
$0.86
  • RS Stock No. 7613369
  • Mfr. Part No. DF06S
Each (In a Pack of 10)
$0.707
  • RS Stock No. 1661641
  • Mfr. Part No. DF04S
Each (On a Reel of 1500)
$0.369
  • RS Stock No. 7390549
  • Mfr. Part No. DF04S
Each (In a Pack of 5)
$1.568

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy