Vishay Bridge Rectifier, 500mA, 200V, 4-Pin

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
165-6078
Mfr. Part No.:
B2M-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

500mA

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

MBM

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

30A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

100µA

Length

4.83mm

Dimensions

4.83 x 4.1 x 2.7mm

Height

2.7mm

Width

4.1mm

COO (Country of Origin):
CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links