Vishay Bridge Rectifier, 600 V 45 A, 4-Pin Single
- RS Stock No.:
- 165-6010
- Mfr. Part No.:
- B380C800DM-E3/45
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$2,100.00
(exc. GST)
$2,300.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.42 | $2,100.00 |
| 10000 - 15000 | $0.413 | $2,065.00 |
| 20000 + | $0.405 | $2,025.00 |
*price indicative
- RS Stock No.:
- 165-6010
- Mfr. Part No.:
- B380C800DM-E3/45
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | DFM | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 45A | |
| Forward Current If | 900mA | |
| Peak Forward Voltage Vf | 1V | |
| Length | 8.51mm | |
| Peak Reverse Current Ir | 10μA | |
| Width | 6.5mm | |
| Height | 3.3mm | |
| Diameter | 9.86mm | |
| Standards/Approvals | No | |
| Series | B380C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type DFM | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 45A | ||
Forward Current If 900mA | ||
Peak Forward Voltage Vf 1V | ||
Length 8.51mm | ||
Peak Reverse Current Ir 10μA | ||
Width 6.5mm | ||
Height 3.3mm | ||
Diameter 9.86mm | ||
Standards/Approvals No | ||
Series B380C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ultrafast Bridge Rectifiers for PCB Mounting, B...C800DM Series, Vishay Semiconductor
Glass Passivated Die Construction
Ideal for automated placement
High surge current capability
Soldering pins for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
- RS Stock No. 8151156
- Mfr. Part No. B380C1000G-E4/51
Each (In a Pack of 25)
$0.596
- RS Stock No. 8151156P
- Mfr. Part No. B380C1000G-E4/51
Each (Supplied in a Bag)
$0.733
- RS Stock No. 8151162P
- Mfr. Part No. B40C800G-E4/51
Each (Supplied in a Bag)
$0.955
- RS Stock No. 8151162
- Mfr. Part No. B40C800G-E4/51
Each (In a Pack of 25)
$0.681










