Vishay Bridge Rectifier, 1 kV 375 A, 5-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save $18.48

View bulk pricing options

Subtotal (1 tray of 20 units)*

$370.30

(exc. GST)

$407.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
20 - 20$18.515$370.30-
40 - 60$18.053$361.06$18.48
80 +$17.774$355.48$59.28

*price indicative

RS Stock No.:
165-2874
Mfr. Part No.:
VS-26MT100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Through Hole

Number of Phases

3

Package Type

D-63

Pin Count

5

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

375A

Forward Current If

25A

Peak Forward Voltage Vf

1.26V

Series

VS-26MT

Standards/Approvals

No

Length

28.5mm

Width

28.5mm

Peak Reverse Current Ir

200μA

Height

10mm

Automotive Standard

No

COO (Country of Origin):
IN

Three Phase Bridge Rectifiers with Push-on Terminals, VS-26MT Series, Vishay Semiconductor


Universal, 3-way terminals: Push-on, wrap around or solder

High thermal conductivity package, electrically insulated case

Center hole fixing

Excellent power/volume ratio

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E300359

  • RS Stock No. 2278845
  • Mfr. Part No. VS-26MT120
Each
$32.03
  • RS Stock No. 1652544
  • Mfr. Part No. VS-26MT120
Each (In a Tray of 20)
$19.486
  • RS Stock No. 3953216
  • Mfr. Part No. VS-36MT100
Each
$30.33
  • RS Stock No. 1451943
  • Mfr. Part No. VS-26MT80
Each (In a Tray of 20)
$16.629

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy