Vishay Bridge Rectifier, 800 V 50 A, 4-Pin Single

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2458
Mfr. Part No.:
DF08M-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

Through Hole

Number of Phases

1

Package Type

DFM

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-55°C

Forward Current If

1A

Peak Forward Voltage Vf

1.1V

Standards/Approvals

No

Width

6.5mm

Series

DF

Length

8.51mm

Height

3.3mm

Peak Reverse Current Ir

5μA

Automotive Standard

No

Bridge Rectifiers for PCB Mounting, DFxxM, DFxxMA Series, Vishay Semiconductor


Miniature Glass Passivated chip junction

Soldering pins for Printed Circuit Board (PCB) through hole mounting

Applicable for automated placement

High surge current capability

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL, E54214

  • RS Stock No. 6295103
  • Mfr. Part No. DF08M-E3/45
Each (In a Pack of 5)
$1.852
  • RS Stock No. 7102885
  • Mfr. Part No. DF08S-E3/77
Each (In a Pack of 20)
$0.996
  • RS Stock No. 6295103P
  • Mfr. Part No. DF08M-E3/45
Each (Supplied in a Tube)
$1.852
  • RS Stock No. 8148800
  • Mfr. Part No. DFL1508S-E3/77
Each (On a Tape of 20)
$0.825

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy