Vishay Bridge Rectifier, 800 V 400 A, 4-Pin Single

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$499.80

(exc. GST)

$549.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
100 - 100$4.998$499.80
200 - 300$4.911$491.10
400 +$4.821$482.10

*price indicative

RS Stock No.:
165-2412
Mfr. Part No.:
GBPC3508-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

Screw

Number of Phases

1

Package Type

GBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Forward Current If

35A

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

5μA

Height

7.62mm

Width

28.8mm

Length

28.8mm

Standards/Approvals

No

Series

GBPC35

Automotive Standard

No

Bridge Rectifiers with Push-on Terminals, GBPC35 Series, Vishay Semiconductor


High Current 35 Amperes

Universal, 3-way terminals: Push-on, wrap around or solder

Glass passivated chip junction

Low thermal resistance

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E54214

Related links