HY Electronic Corp Bridge Rectifier, 600 V 500 A, 4-Pin Single
- RS Stock No.:
- 146-2209
- Mfr. Part No.:
- KBPC5006
- Brand:
- HY Electronic Corp
This image is representative of the product range
Add 250 more to save $196.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
$392.95
(exc. GST)
$432.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 250 unit(s) shipping from 23 November 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $7.859 | $392.95 | - |
| 250 + | $7.073 | $353.65 | $196.50 |
*price indicative
- RS Stock No.:
- 146-2209
- Mfr. Part No.:
- KBPC5006
- Brand:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Forward Current If | 50A | |
| Peak Forward Voltage Vf | 1.1V | |
| Width | 28.8mm | |
| Length | 28.8mm | |
| Standards/Approvals | No | |
| Height | 11.23mm | |
| Series | KBPC5 | |
| Peak Reverse Current Ir | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Forward Current If 50A | ||
Peak Forward Voltage Vf 1.1V | ||
Width 28.8mm | ||
Length 28.8mm | ||
Standards/Approvals No | ||
Height 11.23mm | ||
Series KBPC5 | ||
Peak Reverse Current Ir 10μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - KBPC Series
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 5-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
