Fagor Electronica Bridge Rectifier, 200 V 400 A, 4-Pin Single
- RS Stock No.:
- 146-0646
- Mfr. Part No.:
- FB5002-B80/70-50
- Brand:
- Fagor Electronica
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0646
- Mfr. Part No.:
- FB5002-B80/70-50
- Brand:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 50A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Peak Forward Voltage Vf | 1.1V | |
| Width | 29mm | |
| Standards/Approvals | No | |
| Height | 7.87mm | |
| Length | 29mm | |
| Series | FB | |
| Peak Reverse Current Ir | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 50A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Peak Forward Voltage Vf 1.1V | ||
Width 29mm | ||
Standards/Approvals No | ||
Height 7.87mm | ||
Length 29mm | ||
Series FB | ||
Peak Reverse Current Ir 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
GBPC Style Bridge Rectifiers, Fagor
Bridge Rectifiers - Fagor
Related links
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
