DiodesZetex Bridge Rectifier, 100 V 8 A, 4-Pin Single
- RS Stock No.:
- 122-2387
- Mfr. Part No.:
- SBR05M100BLP-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,337.00
(exc. GST)
$2,571.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.779 | $2,337.00 | - |
| 6000 - 9000 | $0.76 | $2,280.00 | 2% |
| 12000 + | $0.748 | $2,244.00 | 3% |
*price indicative
- RS Stock No.:
- 122-2387
- Mfr. Part No.:
- SBR05M100BLP-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 8A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 500mA | |
| Peak Forward Voltage Vf | 730mV | |
| Series | SBR | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 3.1mm | |
| Peak Reverse Current Ir | 250μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Mount Type Surface | ||
Package Type DFN | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 8A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 500mA | ||
Peak Forward Voltage Vf 730mV | ||
Series SBR | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 3.1mm | ||
Peak Reverse Current Ir 250μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SBR® (Super Barrier Rectifier) Bridge, Diodes Inc
Ultra Low Leakage Current
Excellent High Temperature Stability
Soft, Fast Switching Capability
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
- RS Stock No. 8231640
- Mfr. Part No. SBR05M100BLP-7
Each (In a Pack of 20)
$0.924
- RS Stock No. 8231640P
- Mfr. Part No. SBR05M100BLP-7
Each (Supplied on a Reel)
$1.203
- RS Stock No. 7514455
- Mfr. Part No. HD01-T
Each (In a Pack of 50)
$0.484
- RS Stock No. 7514455P
- Mfr. Part No. HD01-T
Each (Supplied on a Reel)
$0.622
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 3-Pin Single Phase










