DiodesZetex Bridge Rectifier, 600 V 50 A, 4-Pin Single
- RS Stock No.:
- 122-0921
- Mfr. Part No.:
- DF06M
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 50 units)*
$19.10
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $0.382 | $19.10 |
| 250 - 950 | $0.38 | $19.00 |
| 1000 - 2450 | $0.375 | $18.75 |
| 2500 + | $0.367 | $18.35 |
*price indicative
- RS Stock No.:
- 122-0921
- Mfr. Part No.:
- DF06M
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Package Type | DFM | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -65°C | |
| Forward Current If | 1A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 8.51mm | |
| Height | 3.4mm | |
| Width | 6.5 mm | |
| Peak Reverse Current Ir | 500μA | |
| Standards/Approvals | No | |
| Series | DFM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Package Type DFM | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -65°C | ||
Forward Current If 1A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Forward Voltage Vf 1.1V | ||
Length 8.51mm | ||
Height 3.4mm | ||
Width 6.5 mm | ||
Peak Reverse Current Ir 500μA | ||
Standards/Approvals No | ||
Series DFM | ||
Automotive Standard No | ||
Bridge Rectifiers for PCB Mounting, DFxxM Series, Diodes Inc
Glass Passivated Die Construction
Low Forward Voltage Drop
High Current Capability
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL E94661
Related links
- Vishay Bridge Rectifier 600V, 4-Pin
- Fagor Electronica Bridge Rectifier 600V, 4-Pin
- Diodes Inc Bridge Rectifier 600V, 4-Pin
- onsemi Bridge Rectifier 600V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 600V, 4-Pin
- Diodes Inc Bridge Rectifier 600V, 4-Pin
- Diodes Inc Bridge Rectifier 600V, 4-Pin
- Diodes Inc Bridge Rectifier 600V, 4-Pin
