HY Electronic Corp Bridge Rectifier, 1.6 kV 400 A, 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

$3.96

(exc. GST)

$4.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 476 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.96-
10 - 24$3.3315%
25 +$2.4538%

*price indicative

RS Stock No.:
559-179
Mfr. Part No.:
KBPC3502GW
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Mount Type

Through Hole

Package Type

KBPC

Number of Phases

1

Pin Count

4

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Forward Current If

35A

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Peak Forward Voltage Vf

1.1V

Length

1.133in

Peak Reverse Current Ir

5μA

Diameter

0.193in

Standards/Approvals

RoHS

Height

1.133in

Width

7.32mm

Series

KBPC35005GW THRU KBPC3516GW

Automotive Standard

No

COO (Country of Origin):
CN
The HY Electronic Corp Glass passivated bridge rectifier is designed with polarity symbols marked on the body and can be mounted in any position. It is suitable for general-purpose AC/DC full-wave rectification used in home appliances, office equipment, and similar applications.

Glass passivated chip

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy