HY Electronic Corp Bridge Rectifier, 1.6 kV 500 A, 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 18%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.71

(exc. GST)

$19.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 770 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$3.542$17.71-
50 +$2.872$14.3618%

*price indicative

RS Stock No.:
559-138
Mfr. Part No.:
KBPC5006G
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Mount Type

Through Hole

Number of Phases

1

Package Type

KBPC

Pin Count

4

Maximum Operating Temperature

150°C

Forward Current If

50A

Peak Non-Repetitive Forward Surge Current Ifsm

500A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

5μA

Standards/Approvals

RoHS Compliant

Width

14.8mm

Height

18.6mm

Series

KBPC50005G THRU KBPC5016G

Length

1.113in

Diameter

0.193in

Automotive Standard

No

COO (Country of Origin):
CN
The HY Electronic Corp Glass passivated bridge rectifier is designed with polarity symbols marked on the body and can be mounted in any position. It is suitable for general-purpose AC/DC full-wave rectification used in home appliances, office equipment, and similar applications.

Glass passivated chip

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy