IXYS Bridge Rectifier Module, 1.6 kV 1.3 kA, 5-Pin Single
- RS Stock No.:
- 462-091
- Distrelec Article No.:
- 302-53-539
- Mfr. Part No.:
- VUO110-16NO7
- Brand:
- IXYS
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 462-091
- Distrelec Article No.:
- 302-53-539
- Mfr. Part No.:
- VUO110-16NO7
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Panel | |
| Package Type | PWS E 1 | |
| Number of Phases | 3 | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 127A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.3kA | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 1.9V | |
| Peak Reverse Current Ir | 300μA | |
| Height | 30mm | |
| Length | 94mm | |
| Width | 54mm | |
| Standards/Approvals | No | |
| Series | VUO110 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Panel | ||
Package Type PWS E 1 | ||
Number of Phases 3 | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 127A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.3kA | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 1.9V | ||
Peak Reverse Current Ir 300μA | ||
Height 30mm | ||
Length 94mm | ||
Width 54mm | ||
Standards/Approvals No | ||
Series VUO110 | ||
Automotive Standard No | ||
Three Phase Bridge Rectifier with Screw Terminals, VUO110 Series, IXYS
Package with Direct Copper Bonding (DCB) ceramic
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL registered E 72873
Related links
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
