Velleman Components VTBB2N Breadboard 165.5mm 56.5 mm

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.18

(exc. GST)

$13.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$12.18
10 - 49$10.71
50 - 99$9.61
100 +$8.29

*price indicative

RS Stock No.:
839-090
Mfr. Part No.:
VTBB2N
Brand:
Velleman Components
Find similar products by selecting one or more attributes.
Select all

Brand

Velleman Components

Product Type

Breadboard

Length

56.5mm

Width

165.5mm

Number of Distribution Strips/Buses

2

Total Number of Tie Points

830

Standards/Approvals

RoHS

DIP Capacity

9

RoHS Status: Exempt

COO (Country of Origin):
CN
The Velleman Group NV solderless breadboard is designed for temporary prototypes and circuit design testing, facilitating easy connections without the need for soldering.

830 solderless contacts offer ample space for complex electronic projects

Made from high-quality ABS, ensuring excellent conductivity and durability

Lead-free and compliant with RoHS standards for safe usage

Compatible with Arduino, enabling effortless integration for projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy