Velleman Components VTBB3 Breadboard 82mm 55 mm

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.09

(exc. GST)

$8.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$8.09
10 - 49$7.12
50 - 99$6.39
100 +$5.49

*price indicative

RS Stock No.:
839-085
Mfr. Part No.:
VTBB3
Brand:
Velleman Components
Find similar products by selecting one or more attributes.
Select all

Brand

Velleman Components

Product Type

Breadboard

Length

55mm

Width

82mm

Total Number of Tie Points

400

Number of Distribution Strips/Buses

2

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Velleman Group NV solderless breadboard is designed for quick and efficient electronics prototyping, allowing users to easily connect and modify components without the need for soldering.

Offers 400 solderless contacts for diverse circuit designs

Constructed from high-quality ABS for durability and superior conductivity

Lead-free and compliant with RoHS standards, ensuring safe usage

Compatible with Arduino, simplifying project realisation and experimentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy