Takachi Electric Industrial TNF128-136 Breadboard Universal PCB 1.6 mm 128mm 136 mm
- RS Stock No.:
- 323-978
- Mfr. Part No.:
- TNF128-136
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$23.08
(exc. GST)
$25.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $23.08 | - |
| 25 + | $22.88 | $5.00 |
*price indicative
- RS Stock No.:
- 323-978
- Mfr. Part No.:
- TNF128-136
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Breadboard | |
| Sub Type | Universal PCB | |
| Length | 136mm | |
| Width | 128mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Breadboard | ||
Sub Type Universal PCB | ||
Length 136mm | ||
Width 128mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 34 x 52 1 mm Holes 136 mm 89mm
- RS PRO Universal Joint Needle Roller 128mm Length
- RS PRO Universal Joint Plain 128mm Length
- Vero Technologies 01-0040 Breadboard Prototyping Board 1.6 mm 95.1mm 454.66 mm
- ADAFRUIT INDUSTRIES 2890 Breadboard Prototyping Board 1.6 mm 47mm 50.9 mm
- RS PRO Breadboard Prototyping Board 1.6 mm 150mm 210 mm
- RS PRO Breadboard Prototyping Board 1.6 mm 194.31mm 203.3 mm
- RS PRO Breadboard Prototyping Board 1.6 mm 156.21mm 114.3 mm
