Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
ESD Control, Cleanroom & PCB Prototyping
Prototyping Boards
Breadboard Jumper Wires
RND 255-00015, 150mm Jumper Wire Breadboard Jumper Wire in Black
RS Stock No.:
283-2658
Distrelec Article No.:
301-15-113
Mfr. Part No.:
RND 255-00015
Brand:
RND
N
View this category
Discontinued product
RS Stock No.:
283-2658
Distrelec Article No.:
301-15-113
Mfr. Part No.:
RND 255-00015
Brand:
RND
Technical data sheets
Legislation and Compliance
Specifications
Datasheet - RND 255-00015
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Attribute
Value
Type
Jumper Wire
Length
150mm
Insulation Colour
Black
Gender
Male/Male
Related links
Connector Wrenches
RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
Connector Tool Kits
Draw Wires & Fish Tapes
Cable Knives
RS PRO 5L PP Narrow Neck Carboy Bottle
RS PRO Zinc Alloy 5-way Control Cabinet Key
Cutting Mats