Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit End Stop, Female 22mm
- RS Stock No.:
- 712-6768
- Mfr. Part No.:
- 65874
- Brand:
- Pegler Yorkshire
33 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$16.64
(exc. GST)
$18.30
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $16.64 |
5 - 9 | $16.46 |
10 + | $16.11 |
- RS Stock No.:
- 712-6768
- Mfr. Part No.:
- 65874
- Brand:
- Pegler Yorkshire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Stop Ends
Approvals
WRAS
Tectite Pro Demountable Push Fit Fittings
Enhanced performance demountable DZR brass fittings
Features a stainless steel grab ring
Suitable for use with copper or plastic tube
For use in the mechanical services sector on hot and cold water applications
Provides electrical continuity
Features a stainless steel grab ring
Suitable for use with copper or plastic tube
For use in the mechanical services sector on hot and cold water applications
Provides electrical continuity
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Push Fit |
Fitting Direction | Straight |
Fitting Type | End Stop |
Connection Gender 1 | Female |
Material | Brass |
Compatible Pipe Size | 22mm |
Related links
- Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit End Stop,...
- Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit Coupler,...
- Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit Taper...
- Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit Coupler,...
- Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit Service...
- Pegler Yorkshire Brass Pipe Fitting, Tee Push Fit Equal Tee,...
- Pegler Yorkshire Brass Pipe Fitting, 90° Push Fit Elbow, Female to...
- Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit Coupler,...