Pegler Yorkshire Brass Pipe Fitting, Tee Push Fit Equal Tee, Female to Female 22mm
- RS Stock No.:
- 712-6770
- Mfr. Part No.:
- 65676
- Brand:
- Pegler Yorkshire
This image is representative of the product range
1 / 1
Bulk discount available
Subtotal (1 unit)**
$31.16
(exc. GST)
$34.28
(inc. GST)
On back order for despatch 26/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $31.16 |
5 - 9 | $30.08 |
10 + | $28.69 |
**price indicative
- RS Stock No.:
- 712-6770
- Mfr. Part No.:
- 65676
- Brand:
- Pegler Yorkshire
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pegler Yorkshire | |
Pipe Fitting Connection Type | Push Fit | |
Fitting Direction | Tee | |
Fitting Type | Equal Tee | |
Connection Gender 1 | Female | |
Connection Gender 2 | Female | |
Connection Gender 3 | Female | |
Material | Brass | |
Compatible Pipe Size | 22mm | |
Select all | ||
---|---|---|
Brand Pegler Yorkshire | ||
Pipe Fitting Connection Type Push Fit | ||
Fitting Direction Tee | ||
Fitting Type Equal Tee | ||
Connection Gender 1 Female | ||
Connection Gender 2 Female | ||
Connection Gender 3 Female | ||
Material Brass | ||
Compatible Pipe Size 22mm | ||
Related links
- Pegler Yorkshire Brass Pipe Fitting Female to Female 15mm
- Pegler Yorkshire Brass Pipe Fitting Female 1/2in to Female 15mm
- Pegler Yorkshire Brass Pipe Fitting Female to Female 15mm
- Pegler Yorkshire Brass Pipe Fitting, Tee Push Fit Draining Tap 15mm
- Pegler Yorkshire Brass Pipe Fitting Push Fit One End & Branch...
- Pegler Yorkshire Brass Pipe Fitting Female 22mm
- Pegler Yorkshire Brass Pipe Fitting Female to Female 22mm
- Pegler Yorkshire Brass Pipe Fitting Female to Female 22mm