Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit End Stop, Female 15mm
- RS Stock No.:
- 712-6742
- Mfr. Part No.:
- 65866
- Brand:
- Pegler Yorkshire
Bulk discount available
Subtotal (1 pack of 2 units)**
$21.49
(exc. GST)
$23.64
(inc. GST)
22 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | $10.745 | $21.49 |
10 - 18 | $10.365 | $20.73 |
20 + | $9.89 | $19.78 |
**price indicative
Related links
- Pegler Yorkshire Brass Pipe Fitting Female 22mm
- Pegler Yorkshire Brass Pipe Fitting Female to Female 15mm
- Pegler Yorkshire Brass Pipe Fitting Female to Female 15mm
- Pegler Yorkshire Brass Pipe Fitting Female G 1/2in to Female 15mm
- Pegler Yorkshire Brass Pipe Fitting Male R 1/2in to Female 15mm
- Pegler Yorkshire Brass Pipe Fitting Female to Female 15mm
- Pegler Yorkshire Brass Pipe Fitting Female to Female 15mm
- Pegler Yorkshire Brass Pipe Fitting Female to Female 15mm