Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit Taper Coupler, Male R 3/4in to Female 22mm
- RS Stock No.:
- 712-6777
- Mfr. Part No.:
- 65292
- Brand:
- Pegler Yorkshire
Bulk discount available
Subtotal (1 unit)**
$36.78
(exc. GST)
$40.46
(inc. GST)
26 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $36.78 |
5 - 9 | $36.36 |
10 + | $35.54 |
**price indicative
Related links
- Pegler Yorkshire Brass Pipe Fitting Male R 1/2in to Female 15mm
- Pegler Yorkshire Brass Pipe Fitting Female to Female 22mm
- Pegler Yorkshire Brass Pipe Fitting Female 22mm
- Pegler Yorkshire Brass Pipe Fitting Female to Female 15mm
- Pegler Yorkshire Brass Pipe Fitting Female G 1/2in to Female 15mm
- Pegler Yorkshire Brass Pipe Fitting Female to Female 15mm
- Pegler Yorkshire Brass Pipe Fitting Female 15mm
- Pegler Yorkshire Brass Pipe Fitting Female to Female 22mm