Pegler Yorkshire Brass Pipe Fitting, Straight Compression Coupler, Female to Female 22mm
- RS Stock No.:
- 369-1536
- Mfr. Part No.:
- 709058
- Brand:
- Pegler Yorkshire
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 2)
Was $7.535
You pay
$6.10
(exc. GST)
$6.71
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $6.10 | $12.20 |
*price indicative
- RS Stock No.:
- 369-1536
- Mfr. Part No.:
- 709058
- Brand:
- Pegler Yorkshire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Straight Coupling Compression x Compression
Approvals
Kitemark Licence No. KM 07082; WRc
Standards
BS EN 1254 (BS 864/2); BS EN 1057: 1996; BS 4127:1994
Fittings - Brass
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Compression |
Fitting Direction | Straight |
Fitting Type | Coupler |
Connection Gender 1 | Female |
Connection Gender 2 | Female |
Material | Brass |
Compatible Pipe Size | 22mm |
Related links
- Pegler Yorkshire Brass Pipe Fitting, Straight Compression Coupler,...
- Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit Coupler,...
- Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit Taper...
- Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit Coupler,...
- Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit Coupler,...
- Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit End Stop,...
- Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit Taper...
- Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit End Stop,...