Schneider Electric Inverter Drive, 250 V ac, 24V dc
- RS Stock No.:
- 797-0852
- Mfr. Part No.:
- VW3A7702
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$225.20
(exc. GST)
$247.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.20 |
*price indicative
- RS Stock No.:
- 797-0852
- Mfr. Part No.:
- VW3A7702
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inverter Drive | |
| Supply Voltage | 250V ac, 24V ac | |
| IP Rating | IP20 | |
| Enclosure Length | 375mm | |
| Minimum Operating Temperature | 0°C | |
| Enclosure Width | 95mm | |
| Enclosure Depth | 95mm | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Series | Altivar | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inverter Drive | ||
Supply Voltage 250V ac, 24V ac | ||
IP Rating IP20 | ||
Enclosure Length 375mm | ||
Minimum Operating Temperature 0°C | ||
Enclosure Width 95mm | ||
Enclosure Depth 95mm | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Series Altivar | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- DE
Altivar Braking Resistor
Braking resistors allow Altivar 71 drives to operate while braking to a standstill, by dissipating the braking energy.
They enable maximum transient braking torque.
Applications are for inertia machines and machines with cycles.
Degree of protection is IP20
Mounted on the outside of the enclosure
Related links
- Schneider Electric Inverter Drive 250 V ac, 24V dc
- Schneider Electric Inverter Drive 3 Phase, ATV93 Series 480V 132 A
- Schneider Electric Brake Module 250 V ac, 24V dc
- Schneider Electric Inverter Drive 1 Phase 5.3 A, ATV 31 Series
- Schneider Electric Inverter Drive 3 Phase 2.3 A, ATV 31 Series
- Schneider Electric Inverter Drive 1 Phase 3.3 A, ATV 31 Series
- Schneider Electric Inverter Drive 1 Phase 4.8 A, ATV 31 Series
- Schneider Electric PLC I/O Module TM2 24 V dc, 120 V ac 24V dc
