Schneider Electric 1 Phase Brake Module, 100 W, 480V
- RS Stock No.:
- 288-2245
- Mfr. Part No.:
- VW3A7608R30
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$841.46
(exc. GST)
$925.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $841.46 |
*price indicative
- RS Stock No.:
- 288-2245
- Mfr. Part No.:
- VW3A7608R30
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Brake Module | |
| Number of Phases | 1 | |
| Power Rating | 100W | |
| Supply Voltage | 480V | |
| IP Rating | IP65 | |
| Enclosure Length | 145mm | |
| Minimum Operating Temperature | 0°C | |
| Enclosure Width | 80mm | |
| Enclosure Depth | 15.5mm | |
| Series | Altivar | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Brake Module | ||
Number of Phases 1 | ||
Power Rating 100W | ||
Supply Voltage 480V | ||
IP Rating IP65 | ||
Enclosure Length 145mm | ||
Minimum Operating Temperature 0°C | ||
Enclosure Width 80mm | ||
Enclosure Depth 15.5mm | ||
Series Altivar | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- DE
The Schneider Electric braking resistor with an ohmic value of 100 Ohm and power of 100 W is designed to work seamlessly with various variable speed drives in the Lexium and Altivar ranges. With IP65 protection and compatibility with multiple products, it ensures efficient performance and durability.
Braking resistor with 100 Ohm impedance and 100 W power rating
Compatible with Lexium and Altivar range of products
IP65 protection ensures durability in various environments
Energy peak range from 2700 J to 4400 J at different voltages
Thermal protection via the servo drive for added safety
Compact design with a net weight of 0.76 kg for easy installation
Related links
- Schneider Electric 1 Phase Brake Module 480V
- Siemens 1 Phase Brake Module 250V ac/dc
- Schneider Electric Power Module 3 Phase, Lexium 28 Series 240V 1.2 A
- Crompton Controls 3 Phase Brake Module 400V
- Crompton Controls 3 Phase Brake Module 400V
- Crompton Controls 3 Phase Brake Module 415V ac
- Siemens 3 Phase Brake Module, 0.12 kW
- RS PRO 3 Phase Brake Module 380V ac, 415 V ac
