Eaton Brake Module, 600 W

Subtotal (1 unit)*

$1,015.31

(exc. GST)

$1,116.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,015.31

*price indicative

RS Stock No.:
126-191
Mfr. Part No.:
174268 DX-BR216-600
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Brake Module

Power Rating

600W

IP Rating

IP20

Enclosure Length

260mm

Enclosure Width

220mm

Enclosure Depth

100mm

Series

DX

Standards/Approvals

North America Certification:Single parts Approved only

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton braking resistor is designed for use with various Eaton products such as DC1, DA1, DG1, SVX, and SPX. The IP20 rated resistor has a resistance of 216 Ω and a power rating of 0.6 kW. It is a vital accessory for ensuring the proper functioning of

Resistant to corrosion abnormal heat or fire and UV radiation

Complies with all product standards for safety and quality

Allows for the incorporation of switching devices with ease

Provides necessary heat dissipation data for proper functioning

Meets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy