Eaton Brake Module, 1.44 kW
- RS Stock No.:
- 125-901
- Mfr. Part No.:
- 174258 DX-BR025-1440
- Brand:
- Eaton
Subtotal (1 unit)*
$2,378.97
(exc. GST)
$2,616.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,378.97 |
*price indicative
- RS Stock No.:
- 125-901
- Mfr. Part No.:
- 174258 DX-BR025-1440
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 1.44kW | |
| IP Rating | IP20 | |
| Enclosure Length | 300mm | |
| Enclosure Width | 300mm | |
| Enclosure Depth | 180mm | |
| Series | DX-BR025-1440 | |
| Standards/Approvals | North America Certification:Single parts Approved only | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 1.44kW | ||
IP Rating IP20 | ||
Enclosure Length 300mm | ||
Enclosure Width 300mm | ||
Enclosure Depth 180mm | ||
Series DX-BR025-1440 | ||
Standards/Approvals North America Certification:Single parts Approved only | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a vital accessory for your electrical drive system, ensuring effective temperature monitoring and secure connection terminals. With a rugged design that meets all standard requirements for corrosion resistance and insulating
Fitted with a temperature monitoring switch for added safety and control
Connection terminals for easy installation and maintenance
Meets product standard requirements for corrosion resistance and thermal stability
