Eaton Brake Module, 720 W

Subtotal (1 unit)*

$1,279.90

(exc. GST)

$1,407.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,279.90

*price indicative

RS Stock No.:
125-577
Mfr. Part No.:
174252 DX-BR100-720
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Brake Module

Power Rating

720W

IP Rating

IP20

Enclosure Length

260mm

Enclosure Width

220mm

Enclosure Depth

100mm

Series

DX

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Braking resistor is designed for use with DC1, DA1, DG1, SVX, SPX. It features a temperature monitoring switch and connection terminals, providing reliable performance. The IP20 protection ensures durability in various environments, while the pr

Temperature monitoring switch and connection terminals

Degree of protection IP20 for durability

North America Certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy