Eaton Brake Module, 5.1 kW, 1kV

Subtotal (1 unit)*

$2,111.14

(exc. GST)

$2,322.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,111.14

*price indicative

RS Stock No.:
123-470
Mfr. Part No.:
171920 DX-BR022-5K1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Brake Module

Power Rating

5.1kW

Supply Voltage

1kV

IP Rating

IP20, IP00

Enclosure Length

450mm

Enclosure Width

400mm

Enclosure Depth

310mm

Standards/Approvals

NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2

Series

DX

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Braking resistor is a reliable and high quality accessory suitable for use with various Eaton products like DC1, DA1, DL1, DG1, SVX, SPX. With a maximum voltage rating of 1000 V, it ensures efficient and safe operation. Certified by UL for use in both the US and Canada, this braking resistor meets all required product standards for electrical components.

Steel grid resistor for enhanced durability

IP20 protection level for added safety

Certified by UL for reliability and quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy