Eaton Brake Module, 33.3 kW, 1kV
- RS Stock No.:
- 123-124
- Mfr. Part No.:
- 171902 DX-BR006-33K3
- Brand:
- Eaton
Subtotal (1 unit)*
$10,351.45
(exc. GST)
$11,386.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,351.45 |
*price indicative
- RS Stock No.:
- 123-124
- Mfr. Part No.:
- 171902 DX-BR006-33K3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 33.3kW | |
| Supply Voltage | 1kV | |
| IP Rating | IP20, IP00 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 800mm | |
| Enclosure Depth | 1.2m | |
| Standards/Approvals | NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 33.3kW | ||
Supply Voltage 1kV | ||
IP Rating IP20, IP00 | ||
Enclosure Length 450mm | ||
Enclosure Width 800mm | ||
Enclosure Depth 1.2m | ||
Standards/Approvals NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | ||
Series DX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistance is designed for use with DC1, DA1, DL1, DG1, SVX, SPX systems. The steel grid resistor is housed for protection against accidental contact, with a temperature monitoring switch and internal connection terminals to ensure optimal performance. Suitable for branch circuits, this braking resistance offers a maximum voltage rating of 1000 V, making it a reliable choice for industrial applications.
Certified UL listing for use in both the US and Canada
Steel grid resistor design for durability
Internal connection terminals for easy installation
