nVent ERIFLEX Braided Wire, 16 mm² CSA 8.5 mm Stud Size, 0.335 Hole 500 mm, Copper UL, RoHS
- RS Stock No.:
- 277-6124
- Mfr. Part No.:
- 556940
- Brand:
- nVent ERIFLEX
Subtotal (1 pack of 10 units)*
$254.33
(exc. GST)
$279.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 26 November 2026
- Plus 180 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $25.433 | $254.33 |
*price indicative
- RS Stock No.:
- 277-6124
- Mfr. Part No.:
- 556940
- Brand:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Braided Wire | |
| Size | 0.335 Hole | |
| Conductor Material | Copper | |
| Cross Sectional Area | 16mm² | |
| Cable Length | 500mm | |
| Stud Size | 8.5 mm | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Braided Wire | ||
Size 0.335 Hole | ||
Conductor Material Copper | ||
Cross Sectional Area 16mm² | ||
Cable Length 500mm | ||
Stud Size 8.5 mm | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- FR
The nVent ERIFLEX MBJ Grounding and Bonding Braids are a reliable and convenient grounding solution for applications that require flexibility and durability. The tinned copper ground braids with massivated palms come ready to install without any additional cutting, stripping, crimping or punching and do not require the addition of tin or crimped lugs.
Resistant to vibration and fatigue results in reducing maintenance
EAC compliant
RoHS compliant
Related links
- nVent ERIFLEX Braided Wire 0.335 Hole 150 mm UL
- nVent ERIFLEX Braided Wire 100 mm RoHS
- nVent ERIFLEX MBJ16-300-8 Braided Wire 300 mm UL
- nVent ERIFLEX Braided Wire 300 mm RoHS
- nVent ERIFLEX Braided Wire 100 mm RoHS
- nVent ERIFLEX MBJ Braided Wire 250 mm UL
- nVent ERIFLEX MBJ16-200-8 Braided Wire 7.874 in 200 mm UL
- nVent ERIFLEX Braided Wire 150 mm RoHS
