nVent ERICO IBSB Braided Wire, 25 mm² CSA 9.06 in, Copper RoHS

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$27.41

(exc. GST)

$30.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 114 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$27.41-
10 +$25.237%

*price indicative

RS Stock No.:
646-825
Mfr. Part No.:
534400
Brand:
nVent ERICO
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERICO

Product Type

Braided Wire

Conductor Material

Copper

Cross Sectional Area

25mm²

Cable Length

9.06in

Standards/Approvals

RoHS

Series

IBSB

COO (Country of Origin):
FR
The nVent ERICO Advanced Insulated Braided Conductor is a flexible, halogen free wiring solution designed for direct connections to moulded case circuit breakers, including compact models. It eliminates the need for additional accessories like angular connectors or extenders, making installation simpler and more efficient. Available in cross sections ranging from 25 to 240 mm², it offers a versatile and reliable connection for a wide range of electrical applications.

Tinned copper provides superior corrosion resistance

Improves assembly flexibility and aesthetics

Quick and easy installation

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy