Eaton 16A Neozed Fuse, gG, 500V ac
- RS Stock No.:
- 181-8741
- Mfr. Part No.:
- 16D16
- Brand:
- Eaton
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$63.25
(exc. GST)
$69.57
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $63.25 |
3 - 4 | $61.68 |
5 + | $60.70 |
- RS Stock No.:
- 181-8741
- Mfr. Part No.:
- 16D16
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Fuse-link, LV, 16 A, AC 500 V, D1, gL/gG, time-delay
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Voltage Rating | 500V ac |
Primary Keyword | Neozed Fuse |
Application Category | gG |
Series | Bussmann |