SIBA 1A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
- RS Stock No.:
- 421-558
- Mfr. Part No.:
- 10-002-04/1A
- Brand:
- SIBA
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$9.194
(exc. GST)
$10.113
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 495 | $9.194 | $45.97 |
500 - 2495 | $9.028 | $45.14 |
2500 + | $8.796 | $43.98 |
*price indicative
- RS Stock No.:
- 421-558
- Mfr. Part No.:
- 10-002-04/1A
- Brand:
- SIBA
Related links
- ETI 16A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
- ETI 6A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
- ETI 20A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
- ETI 10A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
- ETI 2A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
- ETI 4A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
- Mersen 20A DI Diazed Fuse, E16 Thread Size, gG, 500V
- Mersen 16A DI Diazed Fuse, E16 Thread Size, gG, 500V