Eaton 40A, 60 V ac, 60V dc 45 x 80 x 54 mm Neozed Fuse

Subtotal (1 unit)*

$137.04

(exc. GST)

$150.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.04

*price indicative

RS Stock No.:
258-716
Mfr. Part No.:
289977 Z-SLS/B/24-40A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Neozed Fuse

Current Rating

40A

Bottle Fuse Size

45 x 80 x 54 mm

Voltage

60V ac, 60V ac

Series

Z-SLS

Gauge/Cap Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Length

45mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Fuse-link high-performance designed specifically for blink applications, ensuring reliable protection in electrical systems. Its innovative design caters to Eaton's exceptional standards, effectively safeguarding against overloads and short circuits. With a robust capacity of 40A and flexibility across a voltage range of 24V to 60V AC/DC, this product is perfectly suited for both industrial and commercial settings.

Complies with international RoHS standards for eco-friendly operation

Integrated flashing function enhances visual indication during operation

Designed for ease of use with a comprehensive accessory set

Multi-functional design provides both cable and equipment protection

Explicit conformity with established safety regulations ensures peace of mind

  • RS Stock No. 0258231
  • Mfr. Part No. 289976 Z-SLS/B/24-32A
Each
$137.04
  • RS Stock No. 0253889
  • Mfr. Part No. 268997 Z-SLS/B/24-6A
Each
$136.82
  • RS Stock No. 0258938
  • Mfr. Part No. 289975 Z-SLS/B/24-13A
Each
$137.04
  • RS Stock No. 0254855
  • Mfr. Part No. 268996 Z-SLS/B-24-4A
Each
$136.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy