Eaton 2A, 60 V ac, 60V dc 45 x 80 x 54 mm Neozed Fuse
- RS Stock No.:
- 253-763
- Mfr. Part No.:
- 268995 Z-SLS/B-24-2A
- Brand:
- Eaton
Subtotal (1 unit)*
$136.82
(exc. GST)
$150.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.82 |
*price indicative
- RS Stock No.:
- 253-763
- Mfr. Part No.:
- 268995 Z-SLS/B-24-2A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 2A | |
| Product Type | Neozed Fuse | |
| Bottle Fuse Size | 45 x 80 x 54 mm | |
| Voltage | 60V ac, 60V ac | |
| Series | Z-SLS | |
| Gauge/Cap Colour | Pink | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 2A | ||
Product Type Neozed Fuse | ||
Bottle Fuse Size 45 x 80 x 54 mm | ||
Voltage 60V ac, 60V ac | ||
Series Z-SLS | ||
Gauge/Cap Colour Pink | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Eaton Fuse-link designed specifically for applications requiring reliable performance and enhanced functionality. Ideal for fuse protection in electrical systems, this product features a blinking function that provides a clear indication of its operational status, thus improving safety and reliability. With its robust design and compliance with RoHS standards, it ensures minimal environmental impact while delivering high-level durability.
Compact design allows for space-efficient installation
Snap-fit design simplifies mounting onto DIN rails
Includes a comprehensive fuse set for enhanced utility
Supports a wide range of voltage ratings for versatile applications
- RS Stock No. 0258231
- Mfr. Part No. 289976 Z-SLS/B/24-32A
Each
$137.04
- RS Stock No. 0253764
- Mfr. Part No. 268998 Z-SLS/B/24-10A
Each
$136.82
- RS Stock No. 0258938
- Mfr. Part No. 289975 Z-SLS/B/24-13A
Each
$137.04
- RS Stock No. 0254855
- Mfr. Part No. 268996 Z-SLS/B-24-4A
Each
$136.82
Related links
- Eaton 2A 45 x 80 x 54 mm Neozed Fuse, 400V ac
- Eaton 40A 45 x 80 x 54 mm Neozed Fuse, 60V ac/dc
- Eaton 32A 45 x 80 x 54 mm Neozed Fuse, 60V ac/dc
- Eaton 4A 45 x 80 x 54 mm Neozed Fuse, 60V ac/dc
- Eaton 13A 45 x 80 x 54 mm Neozed Fuse, 60V ac/dc
- Eaton 6A 45 x 80 x 54 mm Neozed Fuse, 60V ac/dc
- Eaton 20A 45 x 80 x 54 mm Neozed Fuse, 60V ac/dc
- Eaton 25A 45 x 80 x 54 mm Neozed Fuse, 60V ac/dc












