Vikan Red Bottle Brush, 10 mm x, 140mm x 50 mm

Subtotal (1 unit)*

$28.01

(exc. GST)

$30.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.01

*price indicative

RS Stock No.:
176-6592
Mfr. Part No.:
5380504
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Bottle Brush

Overall Length

140mm

Application

Pin

Bristle Length

10mm

Bristle Material

Polyester

Brush Diameter

50mm

Bristle Colour

Red

Standards/Approvals

No

Handle Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
DK
Fits all Vikan-handles. Tube cleaner is effective for cleaning of various kinds of tubes. Suitable for cleaning of e.g. sorting machines in the fishing industry or meat mincers in a butchery shop.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy