Vikan Red Bottle Brush, 200mm x 20 mm

Subtotal (1 unit)*

$25.27

(exc. GST)

$27.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.27

*price indicative

RS Stock No.:
176-7646
Mfr. Part No.:
53654
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Bottle Brush

Overall Length

200mm

Application

Tube

Bristle Material

Polyester

Brush Diameter

20mm

Bristle Colour

Red

Standards/Approvals

No

Handle Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
DK
Brush for flexible handle, 53515 and 53525 Suitable for cleaning pipes in dairies, breweries and the fishing industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy