RS PRO Go/No Go Pin Gauge Set, Steel, 200 piece
- RS Stock No.:
- 766-867
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$1,616.06
(exc. GST)
$1,777.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,616.06 |
*price indicative
- RS Stock No.:
- 766-867
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pin Gauge Set | |
| Gauge Type | Go/No Go | |
| Material | Steel | |
| Number of Pieces | 200 | |
| Minimum Diameter Measured | 10mm | |
| Maximum Diameter Measured | 13.98mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pin Gauge Set | ||
Gauge Type Go/No Go | ||
Material Steel | ||
Number of Pieces 200 | ||
Minimum Diameter Measured 10mm | ||
Maximum Diameter Measured 13.98mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO pin gauge set is a precise measuring tool designed for checking the sizes of holes, slot widths, and Go/No-Go measurements. Featuring 200 pieces, it offers exceptional accuracy for various applications.
Range from 10.0 mm to 13.98 mm with 0.005 mm increment accuracy
Includes fully-hardened steel gauges for durability
Each gauge marked with size and tolerance for easy identification
Stored in a lightweight case for safe and organised transport











