TE Connectivity Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 3.5 mm Pin Diameter, Yellow to 10 AWG Wire Size

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$12.15

(exc. GST)

$13.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,050 unit(s) ready to ship from another location
  • Plus 3,275 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.486$12.15

*price indicative

RS Stock No.:
718-7387
Distrelec Article No.:
304-43-950
Mfr. Part No.:
2-966067-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Bootlace Ferrule

Pin Diameter

3.5mm

Insulation Material

Plastic

Colour

Yellow

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Maximum Wire Size mm²

6mm²

Overall Length

20mm

Terminal Plating

Tin

Standards/Approvals

No

Minimum Wire Size mm²

6mm²

Terminal Material

Copper

TE Connectivity Tubular End Sleeves / Bootlace Ferrules


A range of tubular end sleeves or bootlace ferrules

TE Connectivity Insulated Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy