Schneider Electric, Linergy AZ5 Insulated Bootlace Ferrule, 10 mm Pin Length, 3.2 mm Pin Diameter, Grey to 14 AWG Wire
- RS Stock No.:
- 307-7283
- Mfr. Part No.:
- AZ5DE025
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$24.59
(exc. GST)
$27.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 76 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $24.59 | $0.492 | - |
| 10 - 24 | $24.07 | $0.481 | 2% |
| 25 - 49 | $23.36 | $0.467 | 5% |
| 50 - 99 | $22.79 | $0.456 | 7% |
| 100 + | $22.29 | $0.446 | 9% |
*price indicative
- RS Stock No.:
- 307-7283
- Mfr. Part No.:
- AZ5DE025
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 3.2mm | |
| Insulation Material | Plastic | |
| Colour | Grey | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 18.5mm | |
| Series | Linergy AZ5 | |
| Standards/Approvals | NF C 63-023 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 3.2mm | ||
Insulation Material Plastic | ||
Colour Grey | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 18.5mm | ||
Series Linergy AZ5 | ||
Standards/Approvals NF C 63-023 | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- FR

Schneider Electric AZ5DE Series Cable End, 2.5mm² Maximum Wire Size, 18.5mm Overall Length - AZ5DE025
This cable end is designed to provide a secure and efficient connexion for twin conductor insulated cables. It is essential for various electrical setups, ensuring effective performance in automation and electrical systems. With a robust construction and compliance with environmental certifications, this product caters to the requirements of professionals in electrical and mechanical fields.
Features & Benefits
• Compatible with 2.5mm² and AWG14 cables
• Halogen-free plastic enhances safety in environments
• Copper tube material promotes effective conductivity
• Available in a practical dispenser pack for easy handling
• Green Premium certification reflects sustainable practices
• Operational temperature range from -20 to 105°C
Applications
• Utilised with insulated twin conductor cables for industrial applications
• Ideal for connecting cables in automation and control systems
• Suitable for electrical installations across mechanical systems
• Commonly paired with Schneider Electric cable accessories
What cable sizes are compatible with this connector?
It accommodates cables sized 2.5mm² and AWG14, ensuring versatility.
How has the product been designed for environmental sustainability?
It features halogen-free materials and holds Green Premium certification.
What temperature can it operate under?
The connector operates within a temperature range of -20 to 105°C.
Is there an option for bulk purchase of this connector?
Yes, it is available in sets, including a dispenser pack and larger bulk packages.
Can it be used in heavy-duty applications?
Yes, it is built to withstand conditions typically found in heavy-duty environments.
Related links
- Schneider Electric 8 mm Pin Length Blue from 20 AWG to 18
- Schneider Electric 8 mm Pin Length Black to 16 AWG
- Schneider Electric 18 mm Pin Length Orange from 12
- Schneider Electric 8.2 mm Pin Length Black to 16
- Schneider Electric 8 mm Pin Length White from 22
- Schneider Electric 8.2 mm Pin Length White to 22
- Schneider Electric 8.2 mm Pin Length Grey to 14 AWG
- Schneider Electric 8.2 mm Pin Length Red to 18 AWG
