Schneider Electric, Linergy AZ5 Insulated Bootlace Ferrule, 8 mm Pin Length, 2 mm Pin Diameter, Blue from 20 AWG to 18

Subtotal (1 box of 100 units)*

$44.30

(exc. GST)

$48.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +$0.443$44.30

*price indicative

RS Stock No.:
307-7261
Mfr. Part No.:
AZ5DE007
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Bootlace Ferrule

Pin Diameter

2mm

Insulation Material

Plastic

Colour

Blue

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

15mm

Series

Linergy AZ5

Minimum Wire Size AWG

20AWG

Standards/Approvals

NF C 63-023

Terminal Material

Copper

Schneider Electric Bootlace Ferrule, Halogen-Free Bezel, 0.75mm² Maximum Wire Size - AZ5DE007


When the job calls for contact reliability, terminate a stranded cable with a bootlace ferrule like this one from Schneider Electric. Once crimped in place, the product's conductive brass tube effectively covers all the wires of your twin conductor cables. This gives you an electrically stable means of termination that's practical for screw and spring-clamp connections. On the other end, a non-conductive plastic bezel insulates against shock and provides something to hold onto for easy insertion and withdrawal. A versatile pick, this cable end accepts insulated leads with cross-sections up to 0.75mm² (20AWG).

Features & Benefits


• Comes in a box of 100, so you have plenty to see you through multiple jobs

• Sold in a dispenser pack, making it easy to grab a new ferrule as you work

• Plastic end is halogen-free and won't produce toxic smoke in case of fire

• Bezel size of Ø2.8 x 5mm is ideal for medium-sized wires with insulation

Applications


• Telecommunications

• Industrial automation

• Robotics systems

What's the meaning of this product's blue colour coding?


Being blue helps you recognise its maximum accepted size at a glance (0.75mm²/20AWG). This makes it easy to pick the right ferrule for the job.

Moulded Cable Ends


Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.

The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.

These ends are available for conductors with cross-sections from 0.5 → 2.5 mm2, in different colours.

These ends are packaged in small boxes of 100 pieces for the single version or 200 pieces for the double, for ease of use. This packaging ensures good gripping of the ends in thedish-shaped receptacle. Simple pressure on the sides enables the amount of ends required to be extracted.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy