WAGO, 216 Insulated Ferrule, 20 mm Pin Length, 5.4 mm Pin Diameter, Grey from 12 AWG
- RS Stock No.:
- 288-5151
- Mfr. Part No.:
- 216-267-1
- Brand:
- WAGO
Subtotal (1 box of 500 units)*
$211.85
(exc. GST)
$233.04
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $211.85 | $0.424 |
*price indicative
- RS Stock No.:
- 288-5151
- Mfr. Part No.:
- 216-267-1
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 5.4mm | |
| Colour | Grey | |
| Pin Length | 20mm | |
| Insulation | Insulated | |
| Overall Length | 20mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Minimum Wire Size AWG | 12AWG | |
| Standards/Approvals | No | |
| Terminal Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 5.4mm | ||
Colour Grey | ||
Pin Length 20mm | ||
Insulation Insulated | ||
Overall Length 20mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Minimum Wire Size AWG 12AWG | ||
Standards/Approvals No | ||
Terminal Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule having sleeve cross-section of 12 AWG. It is insulated and electro-tin plated. It has length of 20 mm and diameter of 5.4 mm.
RoHS Compliance
Related links
- WAGO 20 mm Pin Length Grey
- WAGO 18 mm Pin Length Grey to 12 AWG Wire Size
- WAGO 20 mm Pin Length Yellow
- WAGO 15 mm Pin Length Blue from 12 AWG to 14 AWG Wire Size
- WAGO 12 mm Pin Length Black from 16 AWG
- WAGO 18 mm Pin Length Silver from 16 AWG
- WAGO 12 mm Pin Length Grey from 18 AWG
- WAGO 12 mm Pin Length Yellow from 24 AWG
