WAGO, 216 Insulated Bootlace Ferrule, 12 mm Pin Length, 2 mm Pin Diameter, Red
- RS Stock No.:
- 278-4077
- Distrelec Article No.:
- 300-02-860
- Mfr. Part No.:
- 216-542
- Brand:
- WAGO
Subtotal (1 pack of 500 units)*
$159.50
(exc. GST)
$175.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $0.319 | $159.50 |
*price indicative
- RS Stock No.:
- 278-4077
- Distrelec Article No.:
- 300-02-860
- Mfr. Part No.:
- 216-542
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2mm | |
| Insulation Material | Plastic | |
| Colour | Red | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Overall Length | 19mm | |
| Series | 216 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2mm | ||
Insulation Material Plastic | ||
Colour Red | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Overall Length 19mm | ||
Series 216 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Twin ferrule features an insulated sleeve suitable for 2 x 1 mm² wires. It is insulated and colored in red.
RoHS compliant
