Knipex, 97 99 Insulated Ferrule, 8 mm Pin Length, 2.2 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size

Subtotal (1 bag of 200 units)*

$13.53

(exc. GST)

$14.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$13.53$0.068

*price indicative

RS Stock No.:
277-7984
Mfr. Part No.:
97 99 334
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Ferrule

Pin Diameter

2.2mm

Insulation Material

Polypropylene

Colour

Blue

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Overall Length

14mm

Series

97 99

Terminal Plating

Tin Coated

Standards/Approvals

No

Minimum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

14AWG

Terminal Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 97 99 334 Wire ferrules with plastic collar 200 pieces each


97 99 334 Wire ferrules with plastic collar Insertion funnel MADE of polypropylene. Heat resistant up to 105 °C. Material: E-Cu. Surface electro tin plated. Minimum coating thickness 3 μm. UL-certified. Nominal size: 2.5 mm². Content: 200 pieces. Colour: blue. Cable2.5mm²AWG14ColourblueL114mmL28mmd12.2mmd24.2mmS10.15mmS20.25mmQuantity200InsulationPPMaterialCopperSurfaceTinned

Features and Benefits


Nominal Size: 2.5 Mm²
Content: 200 Pieces
Colour: Blue

Technical attributes


Insertion Funnel Made Of Polypropylene
Heat Resistant Up To 105 °C
Material: E-Cu
Surface Electro Tin Plated
Minimum Coating Thickness 3 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy