TE Connectivity, 966144 Insulated Ferrule, 8 mm Pin Length, 1.95 mm Pin Diameter, Red from 20 AWG to 17 AWG Wire Size
- RS Stock No.:
- 277-7245
- Distrelec Article No.:
- 304-42-099
- Mfr. Part No.:
- 966144-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$6.125
(exc. GST)
$6.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,850 unit(s) shipping from 30 March 2026
- Plus 1,875 unit(s) shipping from 02 April 2026
- Plus 5,000 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | $0.245 | $6.13 |
| 100 - 225 | $0.234 | $5.85 |
| 250 + | $0.225 | $5.63 |
*price indicative
- RS Stock No.:
- 277-7245
- Distrelec Article No.:
- 304-42-099
- Mfr. Part No.:
- 966144-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ferrule | |
| Pin Diameter | 1.95mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 17 AWG | |
| Overall Length | 15mm | |
| Series | 966144 | |
| Terminal Plating | Tin | |
| Minimum Wire Size AWG | 20 AWG | |
| Standards/Approvals | REACH, CSA, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ferrule | ||
Pin Diameter 1.95mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 17 AWG | ||
Overall Length 15mm | ||
Series 966144 | ||
Terminal Plating Tin | ||
Minimum Wire Size AWG 20 AWG | ||
Standards/Approvals REACH, CSA, RoHS | ||
The TE Connectivity WIRE FERRULE with double insulation provide an easy, clean and reliable connection of flexible and stranded wires. They are adapted to screw, push-in and spring connections and used worldwide in many industrial or commercial applications where contact precision is key.
Clean and reliable wire termination
Conductor protection
High level crimp performance with TE tooling
Related links
- TE Connectivity 8 mm Pin Length Red 17 AWG Wire Size
- TE Connectivity 8 mm Pin Length Grey 18 AWG Wire Size
- Knipex 8 mm Pin Length Red 18 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, Red 17 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red 17 AWG Wire Size
- TE Connectivity 10 mm Pin Length Red 17 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red 17 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Black 16 AWG Wire Size
