TE Connectivity, 966144 Insulated Ferrule, 8 mm Pin Length, 1.95 mm Pin Diameter, Red from 20 AWG to 17 AWG Wire Size

Bulk discount available

Subtotal (1 bag of 500 units)*

$106.00

(exc. GST)

$116.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 500$0.212$106.00
1000 - 1500$0.202$101.00
2000 +$0.186$93.00

*price indicative

RS Stock No.:
277-7244
Distrelec Article No.:
148-21-803
Mfr. Part No.:
966144-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ferrule

Pin Diameter

1.95mm

Insulation Material

Polypropylene

Colour

Red

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

17 AWG

Overall Length

15mm

Series

966144

Terminal Plating

Tin

Standards/Approvals

REACH, CSA, RoHS

Minimum Wire Size AWG

20 AWG

The TE Connectivity WIRE FERRULE with double insulation provide an easy, clean and reliable connection of flexible and stranded wires. They are adapted to screw, push-in and spring connections and used worldwide in many industrial or commercial applications where contact precision is key.

Clean and reliable wire termination

Conductor protection

High level crimp performance with TE tooling

Related links