Schneider Electric, Linergy DZ5 Insulated Crimp Bootlace Ferrule, 8.2 mm Pin Length, 2.5 mm Pin Diameter, Grey from 13
- RS Stock No.:
- 254-6441
- Distrelec Article No.:
- 304-23-419
- Mfr. Part No.:
- DZ5CE025
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save $13.80
View bulk pricing optionsSubtotal (1 box of 100 units)*
$53.17
(exc. GST)
$58.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 604 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $53.17 | $0.532 | - |
| 10 - 24 | $51.79 | $0.518 | $13.80 |
| 25 - 49 | $49.60 | $0.496 | $89.25 |
| 50 - 249 | $48.17 | $0.482 | $250.00 |
| 250 + | $39.65 | $0.397 | $3,380.00 |
*price indicative
- RS Stock No.:
- 254-6441
- Distrelec Article No.:
- 304-23-419
- Mfr. Part No.:
- DZ5CE025
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2.5mm | |
| Insulation Material | Plastic | |
| Colour | Grey | |
| Pin Length | 8.2mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 14.5mm | |
| Series | Linergy DZ5 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 13AWG | |
| Standards/Approvals | No | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2.5mm | ||
Insulation Material Plastic | ||
Colour Grey | ||
Pin Length 8.2mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 14.5mm | ||
Series Linergy DZ5 | ||
Minimum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 13AWG | ||
Standards/Approvals No | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- FR
Schneider Electric DZ5CE Series Crimp Bootlace Ferrule, 2.5mm Maximum Wire size, 8mm Pin Length - DZ5CE025
This crimp bootlace ferrule is designed for efficient and secure electrical connections in various automation and electronic applications. With a wire size capacity of 2.5mm² (13AWG), this insulated ferrule features robust plastic insulation and a copper tube. The ergonomic dimensions include an overall length of 14mm and a pin length of 8mm, making it suitable for single-conductor setups.
Features & Benefits
• Insulated design enhances safety and reduces short circuits
• Copper tube provides excellent conductivity and reliability
• Compact and lightweight, facilitating easy installation
• Adapts to maximum wire sizes of 2.5mm² and 13AWG
• Halogen-free materials promote environmental safety
• Compliant with relevant electrical standards for consistent performance
Applications
• Used for terminating wires in control panels
• Ideal for connecting wires in automation systems
• Utilised in electrical distribution for enhanced connectivity
• Suitable for use in mechanical and electrical engineering tasks
What makes the insulated design beneficial for safety?
The insulated design reduces the risk of electrical shorts, ensuring safer connections while preventing accidental contact with live wires.
How is the copper material advantageous for conductivity?
Copper's high conductivity ensures minimal resistance during current flow, optimising energy efficiency and enhancing performance in various electrical applications.
What environmental considerations are associated with this product?
The ferrule is halogen-free and PVC-free, contributing to a safer disposal process and compliance with environmental regulations, making it suitable for sustainable practices.
How does the size of the ferrule influence its performance?
The compact size of the 2.5mm ferrule allows for better space management in wiring setups and ensures compatibility with precision applications in various fields.
Related links
- Schneider Electric 8.2 mm Pin Length Black to 16
- Schneider Electric 8.2 mm Pin Length Yellow to 26
- Schneider Electric 8.2 mm Pin Length Yellow to 14
- Schneider Electric 8.2 mm Pin Length Blue from 20
- Schneider Electric 8.2 mm Pin Length White to 22
- Schneider Electric 8.2 mm Pin Length Green to 24
- Schneider Electric 8.2 mm Pin Length Red to 18 AWG
- Schneider Electric 8.2 mm Pin Length Grey to 14 AWG
