Schneider Electric, Linergy DZ5 Insulated Crimp Bootlace Ferrule, 8.2 mm Pin Length, 1.4 mm Pin Diameter, White to 22

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 box of 100 units)*

$34.70

(exc. GST)

$38.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 63,700 unit(s) ready to ship from another location
  • Plus 20,400 unit(s) shipping from 27 November 2026
  • Plus 5,600 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 400$0.347$34.70-
500 - 2400$0.341$34.101%
2500 - 4900$0.325$32.506%
5000 +$0.315$31.509%

*price indicative

RS Stock No.:
254-6384
Distrelec Article No.:
304-09-039
Mfr. Part No.:
DZ5CE005
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Crimp Bootlace Ferrule

Pin Diameter

1.4mm

Insulation Material

Plastic

Colour

White

Pin Length

8.2mm

Insulation

Insulated

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.5mm²

Overall Length

13mm

Series

Linergy DZ5

Standards/Approvals

No

Minimum Wire Size mm²

0.5mm²

Terminal Material

Copper

COO (Country of Origin):
DE

Schneider Electric DZ5CE Series Crimp Bootlace Ferrule, 0.5mm² Maximum Wire size, 8.2mm Pin Length - DZ5CE005


This crimp bootlace ferrule is an essential wiring accessory designed for single conductor connections. With a maximum wire size of 0.5 mm² and a pin diameter of 1.3mm, it ensures robust electrical performance. Made from halogen-free plastic, it offers durability and safety in various electrical applications, with a total length of 14mm.

Features & Benefits


• Insulated design enhances safety in electrical connections

• Copper tube material ensures excellent conductivity

• Simplifies installation with a single conductor design

• Designed for compatibility with 22 AWG wiring

Applications


• Used for reliable terminations in circuit boards

• Ideal for connecting wiring in automation systems

• Effective in electrical installations for mechanical equipment

• Suitable for use in various electronics projects

What is the temperature range for safe operation?


The product can operate effectively within an ambient air temperature range of -20 to 105 °C, making it suitable for diverse environments.

How do the materials used contribute to its performance?


The combination of copper tube and halogen-free plastic ensures optimal conductivity and reduces the risk of hazardous emissions, meeting safety and environmental standards.

What quantity do the packages typically contain?


The crimp bootlace ferrule is available in several packaging options, including sets of 100 and larger quantities for extensive projects, making it ideal for bulk use.

Is there any specific installation tool recommended for this ferrule?


Typically, a standard crimping tool designed for bootlace ferrules is recommended to ensure secure connections, minimising the risk of connection failure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy